Parametric results for: RP73F1E102RATDF under Fixed Resistors

Filter Your Search

|
Manufacturer Part Number: rp73f1e102ratdf

1 - 1 of 1 results

Selected entries:
Compare
RP73F1E102RATDF
TE Connectivity
Check for Price Yes Active 102 Ω 0.05 % 63 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 25 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 1 mm 500 µm TE CONNECTIVITY LTD CHIP unknown