Most Relevant | Technical | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Capacitance |
Rated (DC) Voltage (URdc)
|
Positive Tolerance
|
Size Code
|
Negative Tolerance
|
Dielectric Material |
Capacitor Type
|
Rated (AC) Voltage (URac)
|
Series
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Number of Terminals
|
Package Style
|
Packing Method
|
Terminal Pitch
|
Height
|
Length
|
Width
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
|
B32591C3473K289
TDK Corporation
|
Check for Price | Yes | Obsolete | 47 nF | 250 V | 10 % | 5120 | 10 % | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 160 V | B32591 | 125 °C | -55 °C | 2 | Radial | Ammo Pack | 10 mm | 11 mm | 13 mm | 5 mm | TDK CORP | , 5120 | unknown | EAR99 | 8532.25.00.80 |