Filter Your Search
1 - 1 of 1 results
|
SN54LS374J883B
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 5 V | 28 ns | 1 | 8 | NO | DIP | POSITIVE EDGE | 3-STATE | LS | BUS DRIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | DIP, DIP20,.3 | unknown | 8542.39.00.01 |